Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,351 In Stock | 1 : ¥350.29000 Cut Tape (CT) 3,000 : ¥212.68275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 420nm | - | 200nm ~ 900nm | Avalanche | - | 250ps | 24.7 V | 7.5µA | 36.85mm² | - | -40°C ~ 85°C | - | - | Surface Mount | 36-WBGA | |||
440 In Stock | 1 : ¥946.07000 Bulk | - | Bulk | Active | 1550nm | - | 800nm ~ 1700nm | PIN | 0.95 A/W @ 1550nm | - | 80 V | 5nA | 0.8mm² | - | - | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | ||
35 In Stock | 1 : ¥2,704.33000 Box | Box | Active | 1550nm | - | 1100nm ~ 1700nm | Avalanche | 9.3 A/W @ 1550nm | - | 70 V | 3nA | 80µm Dia | - | -20°C ~ 70°C | - | - | Through Hole | TO-18-2 Metal Can | |||
67 In Stock | 1 : ¥6,515.38000 Box | Box | Active | 1550nm | - | 1100nm ~ 1700nm | Avalanche | 9.3 A/W @ 1550nm | - | 70 V | 45nA | 200µm Dia | - | -20°C ~ 70°C | - | - | Through Hole | TO-18-2 Metal Can | |||
144 In Stock | 1 : ¥257.39000 Box | Box | Active | 1550nm | - | 960nm ~ 1700nm | PIN | 0.95 A/W @ 1550nm | 70ps | 100 V | 1nA | 100µm Dia | - | -40°C ~ 125°C | - | - | Surface Mount | Module | |||
266 In Stock | 1 : ¥443.54000 Strip | Strip | Active | 430nm | - | - | Avalanche | - | 110ps | 25.5 V | 11nA, 64nA | 1mm² | - | -40°C ~ 60°C | - | - | Surface Mount | 4-FBGA, CSPBGA | |||
2,828 In Stock 9,000 Factory | 1 : ¥208.25000 Cut Tape (CT) 3,000 : ¥126.42747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 420nm | - | 200nm ~ 900nm | Avalanche | - | 160ps | 24.7 V | 100nA | 9.43mm² | - | -40°C ~ 85°C | - | - | Surface Mount | 8-WBGA | |||
10 In Stock | 1 : ¥1,731.49000 Box | Box | Active | 1550nm | - | 1000nm ~ 1700nm | Avalanche | 9.4 A/W @ 1550nm | 300ps | 70 V | 5nA | 200µm Dia | - | -20°C ~ 70°C | - | - | Surface Mount | 6-CLCC | |||
6 In Stock | 1 : ¥18,821.51000 Box | Box | Active | 1064nm | - | 400nm ~ 1100nm | Avalanche | 370 KV/W @ 900nm, 200 KV/W @ 1064nm | 150ns | - | - | 0.5mm² | - | -40°C ~ 70°C | - | - | Through Hole | TO-8 Style, 12 Leads | |||
3 In Stock | 1 : ¥586.26000 Bag | - | Bag | Active | 780nm | - | 400nm ~ 1000nm | Avalanche | 0.45 A/W @ 850nm | - | 200 V | 10pA | 0.2mm Dia | - | -40°C ~ 85°C | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | ||
17 In Stock | 1 : ¥2,483.24000 Bulk | Bulk | Active | 1550nm | - | 1100nm ~ 1700nm | Avalanche | 9.3 A/W @ 1550nm | - | 70 V | 3nA | 80µm Dia | - | -20°C ~ 70°C | - | - | Through Hole | TO-18-2 Metal Can | |||
20 In Stock | 1 : ¥8,487.85000 Bulk | Bulk | Active | 1550nm | - | 1100nm ~ 1700nm | Avalanche | 80 KV/W @ 1300nm, 900 KV/W @ 1550nm | 2ns | - | - | 0.005mm² | - | -40°C ~ 70°C | - | - | Through Hole | TO-8 Style, 12 Leads | |||
5 In Stock | 1 : ¥8,203.69000 Box | Box | Active | 1550nm | - | 1100nm ~ 1700nm | Avalanche | 80 KV/W @ 1300nm, 90 KV/W @ 1550nm | 2ns | - | - | 0.005mm² | - | -40°C ~ 70°C | - | - | Through Hole | TO-8 Style, 12 Leads | |||
5 In Stock | 1 : ¥9,730.58000 Box | Box | Active | 1550nm | - | 1100nm ~ 1700nm | Avalanche | 300 KV/W @ 1300nm, 340 KV/W @ 1550nm | 7ns | - | - | 0.03mm² | - | -40°C ~ 70°C | - | - | Through Hole | TO-8 Style, 12 Leads | |||
0 In Stock Check Lead Time | 1 : ¥731.95000 Tray | Tray | Active | 1550nm | - | 900nm ~ 1700nm | - | 0.9 A/W @ 1310nm, 0.95 A/W @ 1550nm | - | 2 V | - | 1.5mm² | - | -40°C ~ 75°C | - | - | Through Hole | TO-46-3 Lens Top Metal Can | |||
1 In Stock | 1 : ¥18,225.40000 Box | Box | Active | 1550nm | - | 1100nm ~ 1700nm | Avalanche | 80 KV/W @ 1300nm, 90 KV/W @ 1550nm | 150ns | - | - | 0.005mm² | - | -40°C ~ 70°C | - | - | Through Hole | TO-8 Style, 12 Leads |