Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥18,821.51000 Box | Box | Active | 1064nm | - | 400nm ~ 1100nm | Avalanche | 370 KV/W @ 900nm, 200 KV/W @ 1064nm | 150ns | - | 0.5mm² | - | -40°C ~ 70°C | Through Hole | TO-8 Style, 12 Leads | |||
4 In Stock | 1 : ¥22,606.22000 Box | Box | Active | 1550nm | - | 1100nm ~ 1700nm | Avalanche | 300 KV/W @ 1300nm, 340 KV/W @ 1550nm | 150ns | - | 0.03mm² | - | -40°C ~ 70°C | Through Hole | TO-8 Style, 12 Leads | |||
3 In Stock | 1 : ¥18,640.88000 Box | Box | Active | 900nm | - | 400nm ~ 1100nm | Avalanche | 460 KV/W @ 830nm, 400 KV/W @ 900nm | 150ns | - | 0.2mm² | - | -40°C ~ 70°C | Through Hole | TO-8 Style, 12 Leads | |||
1 In Stock | 1 : ¥18,225.40000 Box | Box | Active | 1550nm | - | 1100nm ~ 1700nm | Avalanche | 80 KV/W @ 1300nm, 90 KV/W @ 1550nm | 150ns | - | 0.005mm² | - | -40°C ~ 70°C | Through Hole | TO-8 Style, 12 Leads |