FCI-INGAAS-1500 | ||
---|---|---|
DigiKey Part Number | 2640-FCI-INGAAS-1500-ND | |
Manufacturer | ||
Manufacturer Product Number | FCI-INGAAS-1500 | |
Description | SENSOR PHOTODIODE 1550NM TO46-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 1550nm TO-46-3 Lens Top Metal Can |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Wavelength | 1550nm | |
Color - Enhanced | - | |
Spectral Range | 900nm ~ 1700nm | |
Diode Type | - | |
Responsivity @ nm | 0.9 A/W @ 1310nm, 0.95 A/W @ 1550nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 2 V | |
Current - Dark (Typ) | - | |
Active Area | 1.5mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-3 Lens Top Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥731.95000 | ¥731.95 |
20 | ¥684.66800 | ¥13,693.36 |
80 | ¥627.40438 | ¥50,192.35 |