FCI-INGAAS-3000-20 | |
---|---|
DigiKey Part Number | 2640-FCI-INGAAS-3000-20-ND |
Manufacturer | |
Manufacturer Product Number | FCI-INGAAS-3000-20 |
Description | SENSOR PHOTODIODE 1550NM TO5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1550nm TO-5 Variant, 3 Leads, Lens Top Metal Can |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 1550nm | |
Color - Enhanced | - | |
Spectral Range | 900nm ~ 1700nm | |
Diode Type | - | |
Responsivity @ nm | 0.9 A/W @ 1310nm, 0.95 A/W @ 1550nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 2 V | |
Current - Dark (Typ) | - | |
Active Area | 3mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | TO-5 Variant, 3 Leads, Lens Top Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1,610.33610 | ¥161,033.61 |