C30642GH | |
---|---|
DigiKey Part Number | 1601-C30642GH-ND |
Manufacturer | |
Manufacturer Product Number | C30642GH |
Description | SENSOR PHOTODIODE TO5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Photodiode TO-205AA, TO-5-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 1300nm ~ 1550nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.20 A/W @ 850nm, 0.90 A/W @ 1300nm, 0.95 A/W @ 1550nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 10nA | |
Active Area | 3.1mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,552.60000 | ¥2,552.60 |
10 | ¥2,492.67600 | ¥24,926.76 |