IN-S32HSNPD | ||
---|---|---|
DigiKey Part Number | 1830-IN-S32HSNPDTR-ND - Tape & Reel (TR) 1830-IN-S32HSNPDCT-ND - Cut Tape (CT) 1830-IN-S32HSNPDDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IN-S32HSNPD | |
Description | SENSOR PHOTODIODE 940NM 2SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 940nm 6µs 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | Infrared (NIR)/Red | |
Spectral Range | 700nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 6µs | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 10nA (Max) | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.63500 | ¥26.35 |
100 | ¥1.75780 | ¥175.78 |
500 | ¥1.21570 | ¥607.85 |
1,000 | ¥1.01305 | ¥1,013.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91176 | ¥2,735.28 |
6,000 | ¥0.86110 | ¥5,166.60 |
15,000 | ¥0.78512 | ¥11,776.80 |
30,000 | ¥0.73446 | ¥22,033.80 |
75,000 | ¥0.67368 | ¥50,526.00 |