B2151PD--H9B000233U1930 | ||
---|---|---|
DigiKey Part Number | 3147-B2151PD--H9B000233U1930TR-ND - Tape & Reel (TR) 3147-B2151PD--H9B000233U1930CT-ND - Cut Tape (CT) 3147-B2151PD--H9B000233U1930DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B2151PD--H9B000233U1930 | |
Description | SENSOR PHOTODIODE 940NM 2SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 940nm 6ns 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 700nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 6ns | |
Voltage - DC Reverse (Vr) (Max) | 33 V | |
Current - Dark (Typ) | 10nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.28366 | ¥6,850.98 |