VEMD2023SLX01 | ||
---|---|---|
DigiKey Part Number | VEMD2023SLX01TR-ND - Tape & Reel (TR) VEMD2023SLX01CT-ND - Cut Tape (CT) VEMD2023SLX01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VEMD2023SLX01 | |
Description | SENSOR PHOTODIODE 940NM 2SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 940nm 100ns 70° 2-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | VEMD2023SLX01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 750nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.23mm² | |
Viewing Angle | 70° | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VEMD2023SLX01 |
PCN Assembly/Origin | Mult Dev Wafer Chgs 2/Apr/2020 |
HTML Datasheet | VEMD2023SLX01 |
EDA Models | VEMD2023SLX01 Models |
Forum Discussions | Photodiode Responsivity |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.1050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.39000 | ¥5.39 |
10 | ¥3.51800 | ¥35.18 |
100 | ¥2.30470 | ¥230.47 |
1,000 | ¥2.13590 | ¥2,135.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.13590 | ¥6,407.70 |
Attribute | Description |
---|---|
Other Names | VEMD2023SLX01DKR VEMD2023SLX01TR VEMD2023SLX01-ND VEMD2023SLX01CT |
Standard Package | 3,000 |