VSMY14940 | ||
---|---|---|
DigiKey Part Number | VSMY14940TR-ND - Tape & Reel (TR) VSMY14940CT-ND - Cut Tape (CT) VSMY14940DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSMY14940 | |
Description | EMITTER IR 940NM 70MA SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 1.48V 70mA 50mW/sr @ 70mA 18° 2-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | VSMY14940 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 50mW/sr @ 70mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.48V | |
Viewing Angle | 18° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VSMY14940 |
PCN Obsolescence/ EOL | OSI-701-2013-Rev-0 07/Nov/2013 |
PCN Design/Specification | VSMY14940 08/Aug/2017 |
HTML Datasheet | VSMY14940 |
EDA Models | VSMY14940 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥5.30300 | ¥53.03 |
100 | ¥3.47300 | ¥347.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.74175 | ¥4,112.62 |
3,000 | ¥2.55896 | ¥7,676.88 |
7,500 | ¥2.46756 | ¥18,506.70 |
10,500 | ¥2.43101 | ¥25,525.60 |
Attribute | Description |
---|---|
Other Names | VSMY14940CT VSMY14940DKR VSMY14940TR |
Standard Package | 1,500 |