
APDA3020F3C-P22 | |
|---|---|
DigiKey Part Number | 754-APDA3020F3C-P22TR-ND - Tape & Reel (TR) 754-APDA3020F3C-P22CT-ND - Cut Tape (CT) 754-APDA3020F3C-P22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA3020F3C-P22 |
Description | 3.0X2.0MM RIGHT ANGLE LOW CURREN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 5mW/sr @ 20mA 10° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Kingbright | Viewing Angle 10° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Side View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount, Right Angle |
Current - DC Forward (If) (Max) 50mA | Package / Case 2-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 5mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.04300 | ¥30.43 |
| 100 | ¥2.18910 | ¥218.91 |
| 500 | ¥1.80484 | ¥902.42 |
| 1,000 | ¥1.67848 | ¥1,678.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.57105 | ¥3,142.10 |
| 4,000 | ¥1.47979 | ¥5,919.16 |
| 6,000 | ¥1.43297 | ¥8,597.82 |
| 10,000 | ¥1.38007 | ¥13,800.70 |
| 14,000 | ¥1.34861 | ¥18,880.54 |
| 20,000 | ¥1.31792 | ¥26,358.40 |










