TEMD7000X01 | ||
---|---|---|
DigiKey Part Number | TEMD7000X01TR-ND - Tape & Reel (TR) TEMD7000X01CT-ND - Cut Tape (CT) TEMD7000X01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TEMD7000X01 | |
Description | SENSOR PHOTODIODE 900NM 0805 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 900nm 100ns 120° 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | TEMD7000X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 1120nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.23mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.89000 | ¥5.89 |
10 | ¥3.81400 | ¥38.14 |
100 | ¥2.49910 | ¥249.91 |
1,000 | ¥2.31551 | ¥2,315.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.31551 | ¥6,946.53 |