EPC611-CSP24-001 | ||
---|---|---|
DigiKey Part Number | 2199-EPC611-CSP24-001TR-ND - Tape & Reel (TR) 2199-EPC611-CSP24-001CT-ND - Cut Tape (CT) 2199-EPC611-CSP24-001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EPC611-CSP24-001 | |
Description | IC TIME-OF-FLIGHT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3D Time of Flight Image Sensor 8H X 8V 8µm x 8µm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ESPROS Photonics AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 3D Time of Flight | |
Pixel Size | 8µm x 8µm | |
Active Pixel Array | 8H X 8V | |
Frames per Second | 8000 | |
Voltage - Supply | 8V ~ 9V | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EPC611 |
Mfg Application Notes | |
Environmental Information | |
Featured Product | epc611/epc635/epc660 Time-of-Flight (TOF) Chips |
HTML Datasheet | EPC611 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9006.91.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.18000 | ¥110.18 |
10 | ¥87.22900 | ¥872.29 |
25 | ¥82.63480 | ¥2,065.87 |
100 | ¥71.15770 | ¥7,115.77 |
500 | ¥66.56686 | ¥33,283.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥63.12375 | ¥63,123.75 |
Attribute | Description |
---|---|
Other Names | 2199-EPC611-CSP24-001TR 2199-EPC611-CSP24-001CT 2199-EPC611-CSP24-001DKR P100 378 |
Standard Package | 1,000 |