AEPD-C0D0-00000 | ||
---|---|---|
DigiKey Part Number | 516-AEPD-C0D0-00000TR-ND - Tape & Reel (TR) 516-AEPD-C0D0-00000CT-ND - Cut Tape (CT) 516-AEPD-C0D0-00000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AEPD-C0D0-00000 | |
Description | SENSOR PHOTODIODE 960NM 3SMD GW | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 960nm 18° 3-SMD, Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 960nm | |
Color - Enhanced | - | |
Spectral Range | 845nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 10nA | |
Active Area | - | |
Viewing Angle | 18° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥4.95600 | ¥49.56 |
100 | ¥3.24620 | ¥324.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.56263 | ¥2,562.63 |
2,000 | ¥2.39182 | ¥4,783.64 |
5,000 | ¥2.30640 | ¥11,532.00 |
10,000 | ¥2.27224 | ¥22,722.40 |
25,000 | ¥2.22099 | ¥55,524.75 |