HLPD-B0F0-00000 | ||
---|---|---|
DigiKey Part Number | 516-HLPD-B0F0-00000TR-ND - Tape & Reel (TR) 516-HLPD-B0F0-00000CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | HLPD-B0F0-00000 | |
Description | SENSOR PHOTODIODE 960NM RADIAL | |
Manufacturer Standard Lead Time | 98 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 960nm 40° Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Wavelength | 960nm | |
Color - Enhanced | Infrared (NIR)/Red | |
Spectral Range | 700nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 1nA | |
Active Area | - | |
Viewing Angle | 40° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥5.25300 | ¥52.53 |
100 | ¥3.44170 | ¥344.17 |
1,000 | ¥2.71717 | ¥2,717.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.53607 | ¥5,072.14 |
6,000 | ¥2.44549 | ¥14,672.94 |
10,000 | ¥2.40926 | ¥24,092.60 |