
HLPD-B0H0-00000 | |
|---|---|
DigiKey Part Number | 516-HLPD-B0H0-00000TR-ND - Tape & Reel (TR) 516-HLPD-B0H0-00000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLPD-B0H0-00000 |
Description | SENSOR PHOTODIODE 960NM RADIAL |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | Photodiode 960nm 60° Radial |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 20 V |
Manufacturer Broadcom Limited | Current - Dark (Typ) 1nA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 60° |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Wavelength 960nm | Mounting Type Through Hole |
Color - Enhanced Infrared (NIR)/Red | Package / Case Radial |
Spectral Range 700nm ~ 1100nm | Base Product Number |
Diode Type PIN |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥5.56600 | ¥55.66 |
| 100 | ¥4.09860 | ¥409.86 |
| 500 | ¥3.44362 | ¥1,721.81 |
| 1,000 | ¥3.22902 | ¥3,229.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.04700 | ¥6,094.00 |
| 4,000 | ¥2.89260 | ¥11,570.40 |
| 6,000 | ¥2.81347 | ¥16,880.82 |
| 10,000 | ¥2.72416 | ¥27,241.60 |
| 14,000 | ¥2.67104 | ¥37,394.56 |
| 20,000 | ¥2.61927 | ¥52,385.40 |


