BPD-BQDA34-RR | ||
---|---|---|
DigiKey Part Number | BPD-BQDA34-RR-ND | |
Manufacturer | ||
Manufacturer Product Number | BPD-BQDA34-RR | |
Description | SENSOR PHOTODIODE 925NM RADIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 925nm 50ns Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 925nm | |
Color - Enhanced | Infrared (NIR) | |
Spectral Range | 800nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 100nA (Max) | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥3.16600 | ¥31.66 |
100 | ¥2.09320 | ¥209.32 |
1,000 | ¥1.61639 | ¥1,616.39 |
2,000 | ¥1.46063 | ¥2,921.26 |
5,000 | ¥1.36324 | ¥6,816.20 |
10,000 | ¥1.31455 | ¥13,145.50 |