AM2520PD1BT03 | ||
---|---|---|
DigiKey Part Number | 754-2340-2-ND - Tape & Reel (TR) 754-2340-1-ND - Cut Tape (CT) 754-2340-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AM2520PD1BT03 | |
Description | SENSOR PHOTODIODE 940NM 2SMD GW | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 940nm 6ns 20° 2-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | AM2520PD1BT03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | Infrared (NIR) | |
Spectral Range | 670nm ~ 1070nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 6ns | |
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Dark (Typ) | 10nA (Max) | |
Active Area | - | |
Viewing Angle | 20° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥5.57400 | ¥55.74 |
100 | ¥3.65180 | ¥365.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.88294 | ¥2,882.94 |
2,000 | ¥2.69075 | ¥5,381.50 |
5,000 | ¥2.59465 | ¥12,973.25 |
10,000 | ¥2.55621 | ¥25,562.10 |
25,000 | ¥2.49854 | ¥62,463.50 |