VEMT2020X01 | ||
---|---|---|
DigiKey Part Number | VEMT2020X01TR-ND - Tape & Reel (TR) VEMT2020X01CT-ND - Cut Tape (CT) VEMT2020X01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VEMT2020X01 | |
Description | PHOTOTRANSISTOR 790 TO 970 NM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Phototransistors 860nm Top View 2-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | VEMT2020X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 860nm | |
Viewing Angle | 30° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.97000 | ¥4.97 |
10 | ¥3.24200 | ¥32.42 |
100 | ¥2.12440 | ¥212.44 |
1,000 | ¥1.96818 | ¥1,968.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.96818 | ¥11,809.08 |