Photodiode 950nm 100ns 130° 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Photodiode 950nm 100ns 130° 2-SMD, Gull Wing

VBP104FAS

DigiKey Part Number
751-1494-2-ND - Tape & Reel (TR)
751-1494-1-ND - Cut Tape (CT)
751-1494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VBP104FAS
Description
SENSOR PHOTODIODE 950NM 2SMD GW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 100ns 130° 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
VBP104FAS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
60 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Dark (Typ)
2nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active Area
4.4mm²
Part Status
Active
Viewing Angle
130°
Wavelength
950nm
Operating Temperature
-40°C ~ 100°C
Spectral Range
780nm ~ 1050nm
Mounting Type
Surface Mount
Diode Type
PIN
Package / Case
2-SMD, Gull Wing
Response Time
100ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PD70-01B/TR7Everlight Electronics Co Ltd8,3751080-1371-1-ND¥1.22000Similar
PD70-01C/TR10Everlight Electronics Co Ltd4311080-1372-1-ND¥1.33000Similar
In-Stock: 13,355
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.51000¥9.51
10¥6.70700¥67.07
100¥4.97440¥497.44
500¥4.20628¥2,103.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.95471¥3,954.71
2,000¥3.74131¥7,482.62
3,000¥3.63193¥10,895.79
5,000¥3.50838¥17,541.90
7,000¥3.43491¥24,044.37
10,000¥3.36326¥33,632.60
Manufacturers Standard Package