
PD70-01B/TR7 | |
|---|---|
DigiKey Part Number | 1080-1371-2-ND - Tape & Reel (TR) 1080-1371-1-ND - Cut Tape (CT) 1080-1371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD70-01B/TR7 |
Description | SENSOR PHOTODIODE 940NM 2SMD GW |
Customer Reference | |
Detailed Description | Photodiode 940nm 50ns 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Response Time 50ns |
Manufacturer Everlight Electronics Co Ltd | Voltage - DC Reverse (Vr) (Max) 32 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Dark (Typ) 5nA |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Wavelength 940nm | Mounting Type Surface Mount |
Spectral Range 730nm ~ 1100nm | Package / Case 2-SMD, Gull Wing |
Diode Type PIN | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥7.13700 | ¥71.37 |
| 100 | ¥5.31830 | ¥531.83 |
| 500 | ¥4.51180 | ¥2,255.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.24817 | ¥4,248.17 |
| 2,000 | ¥4.02447 | ¥8,048.94 |
| 3,000 | ¥3.90983 | ¥11,729.49 |
| 5,000 | ¥3.82062 | ¥19,103.10 |

