VBP104S | ||
---|---|---|
DigiKey Part Number | 751-1496-2-ND - Tape & Reel (TR) 751-1496-1-ND - Cut Tape (CT) 751-1496-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VBP104S | |
Description | SENSOR PHOTODIODE 940NM 2SMD GW | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 940nm 100ns 130° 2-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | VBP104S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 430nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 4.4mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥5.63300 | ¥56.33 |
100 | ¥4.16960 | ¥416.96 |
500 | ¥3.83112 | ¥1,915.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.15507 | ¥3,155.07 |
2,000 | ¥2.99733 | ¥5,994.66 |
5,000 | ¥2.92970 | ¥14,648.50 |
10,000 | ¥2.86211 | ¥28,621.10 |
25,000 | ¥2.81703 | ¥70,425.75 |