SFH 2400-Z | ||
---|---|---|
DigiKey Part Number | 475-SFH2400-ZTR-ND - Tape & Reel (TR) 475-SFH2400-ZCT-ND - Cut Tape (CT) 475-SFH2400-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFH 2400-Z | |
Description | SENSOR PHOTODIODE 900NM 3SMD GW | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 900nm 5ns 120° 3-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | SFH 2400-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 750nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 5ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 1mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥6.26500 | ¥62.65 |
100 | ¥4.63770 | ¥463.77 |
500 | ¥4.26164 | ¥2,130.82 |
1,000 | ¥3.50964 | ¥3,509.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.33415 | ¥6,668.30 |
6,000 | ¥3.25894 | ¥19,553.64 |
10,000 | ¥3.18372 | ¥31,837.20 |