TSV992AIST | ||
---|---|---|
DigiKey Part Number | 497-5835-2-ND - Tape & Reel (TR) 497-5835-1-ND - Cut Tape (CT) 497-5835-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSV992AIST | |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MiniSO | |
Datasheet | Datasheet | |
EDA/CAD Models | TSV992AIST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 820µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥11.37800 | ¥113.78 |
25 | ¥10.80360 | ¥270.09 |
100 | ¥8.87350 | ¥887.35 |
250 | ¥8.29472 | ¥2,073.68 |
500 | ¥7.33030 | ¥3,665.15 |
1,000 | ¥5.78702 | ¥5,787.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.40122 | ¥21,604.88 |
8,000 | ¥5.13115 | ¥41,049.20 |
12,000 | ¥4.93825 | ¥59,259.00 |