
TSV991AILT | |
|---|---|
DigiKey Part Number | 497-5833-2-ND - Tape & Reel (TR) 497-5833-1-ND - Cut Tape (CT) 497-5833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV991AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV991AILT Models |
Category | Current - Supply 820µA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 10V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 20 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8691WAUJZ-R7 | Analog Devices Inc. | 1,545 | 505-AD8691WAUJZ-R7CT-ND | ¥19.60000 | Similar |
| LMV721M5 | Texas Instruments | 1,216 | LMV721M5CT-ND | ¥17.70000 | Similar |
| LMV721M5/NOPB | Texas Instruments | 5,798 | LMV721M5/NOPBCT-ND | ¥15.80000 | Similar |
| LMV796QMF/NOPB | Texas Instruments | 4,547 | LMV796QMF/NOPBCT-ND | ¥17.37000 | Similar |
| LMV796QMFX/NOPB | Texas Instruments | 8,618 | 296-LMV796QMFX/NOPBCT-ND | ¥13.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.34000 | ¥9.34 |
| 10 | ¥6.75600 | ¥67.56 |
| 25 | ¥6.10320 | ¥152.58 |
| 100 | ¥5.38690 | ¥538.69 |
| 250 | ¥5.04552 | ¥1,261.38 |
| 500 | ¥4.83946 | ¥2,419.73 |
| 1,000 | ¥4.72657 | ¥4,726.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.46056 | ¥13,381.68 |
| 6,000 | ¥4.35809 | ¥26,148.54 |
| 9,000 | ¥4.30678 | ¥38,761.02 |
| 15,000 | ¥4.24991 | ¥63,748.65 |






