Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV721M5

DigiKey Part Number
LMV721M5TR-ND - Tape & Reel (TR)
LMV721M5CT-ND - Cut Tape (CT)
LMV721M5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV721M5
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV721M5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
80 µV
Mfr
Current - Supply
1.03mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
52.6 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5.25V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
10 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
260 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV721M5/NOPBTexas Instruments5,798LMV721M5/NOPBCT-ND¥15.80000Direct
LMV721M5X/NOPBTexas Instruments3,213296-35221-1-ND¥10.29000MFR Recommended
AD8691AUJZ-REEL7Analog Devices Inc.8,511505-AD8691AUJZ-REEL7CT-ND¥15.46000Similar
AD8691WAUJZ-R7Analog Devices Inc.1,545505-AD8691WAUJZ-R7CT-ND¥19.60000Similar
MCP6286T-E/OTMicrochip Technology5,928MCP6286T-E/OTCT-ND¥5.79000Similar
In-Stock: 1,216
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.65394¥9,653.94
2,000¥9.40002¥18,800.04
3,000¥9.27284¥27,818.52
5,000¥9.13195¥45,659.75
7,000¥9.04959¥63,347.13
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.19000¥18.19
10¥13.44700¥134.47
25¥12.26240¥306.56
100¥10.95910¥1,095.91
250¥10.33752¥2,584.38
500¥9.96256¥4,981.28
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.70000¥17.70
10¥13.05800¥130.58
25¥11.90520¥297.63
100¥10.63990¥1,063.99
250¥10.03616¥2,509.04
500¥9.67230¥4,836.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.