Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6286T-E/OT

DigiKey Part Number
MCP6286T-E/OTTR-ND - Tape & Reel (TR)
MCP6286T-E/OTCT-ND - Cut Tape (CT)
MCP6286T-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6286T-E/OT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP6286T-E/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
540µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.2 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
2V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
3.5 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA314AIDBVRTexas Instruments1,326296-36699-1-ND¥9.92000Similar
TLV2471CDBVRTexas Instruments12,747296-7502-1-ND¥18.94000Similar
TLV2471CDBVTTexas Instruments1,000296-26798-1-ND¥22.25000Similar
In-Stock: 5,928
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
25¥4.79640¥119.91
100¥4.68150¥468.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.46566¥13,396.98
Manufacturers Standard Package