
TLV2471CDBVT | |
|---|---|
DigiKey Part Number | 296-26798-2-ND - Tape & Reel (TR) 296-26798-1-ND - Cut Tape (CT) 296-26798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2471CDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2471CDBVT Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2.5 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.25000 | ¥22.25 |
| 10 | ¥16.55600 | ¥165.56 |
| 25 | ¥15.14040 | ¥378.51 |
| 100 | ¥13.57730 | ¥1,357.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥12.83300 | ¥3,208.25 |
| 500 | ¥12.38428 | ¥6,192.14 |
| 750 | ¥12.15961 | ¥9,119.71 |
| 1,250 | ¥11.91055 | ¥14,888.19 |
| 1,750 | ¥11.76501 | ¥20,588.77 |
| 2,500 | ¥11.62505 | ¥29,062.62 |

