
OPA314AIDBVR | |
|---|---|
DigiKey Part Number | 296-36699-2-ND - Tape & Reel (TR) 296-36699-1-ND - Cut Tape (CT) 296-36699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA314AIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA314AIDBVR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 150µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥7.17000 | ¥71.70 |
| 25 | ¥6.48680 | ¥162.17 |
| 100 | ¥5.73280 | ¥573.28 |
| 250 | ¥5.37284 | ¥1,343.21 |
| 500 | ¥5.15568 | ¥2,577.84 |
| 1,000 | ¥5.04858 | ¥5,048.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.75630 | ¥14,268.90 |
| 6,000 | ¥4.64829 | ¥27,889.74 |
| 9,000 | ¥4.59421 | ¥41,347.89 |
| 15,000 | ¥4.53429 | ¥68,014.35 |

