Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV796QMFX/NOPB

DigiKey Part Number
296-LMV796QMFX/NOPBTR-ND - Tape & Reel (TR)
296-LMV796QMFX/NOPBCT-ND - Cut Tape (CT)
296-LMV796QMFX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV796QMFX/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV796QMFX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.15mA
Mfr
Current - Output / Channel
60 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
11.5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
17 MHz
Package / Case
SC-74A, SOT-753
Current - Input Bias
0.1 pA
Supplier Device Package
SOT-23-5
Voltage - Input Offset
100 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,618
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.89000¥13.89
10¥10.18900¥101.89
25¥9.25560¥231.39
100¥8.23280¥823.28
250¥7.74368¥1,935.92
500¥7.44912¥3,724.56
1,000¥7.40206¥7,402.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.90705¥20,721.15
6,000¥6.76045¥40,562.70
9,000¥6.68706¥60,183.54
Manufacturers Standard Package