TCND5000 | ||
---|---|---|
DigiKey Part Number | 751-1029-2-ND - Tape & Reel (TR) 751-1029-1-ND - Cut Tape (CT) 751-1029-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCND5000 | |
Description | SENSOR REFLECTIVE PIN 940NM SMD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 0.079" ~ 0.984" (2mm ~ 25mm) ADJ Module | |
Datasheet | Datasheet | |
EDA/CAD Models | TCND5000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.079" ~ 0.984" (2mm ~ 25mm) ADJ | |
Sensing Method | Reflective | |
Current - DC Forward (If) (Max) | 100 mA | |
Output Type | PIN Photodiode | |
Response Time | 800ns, 800ns | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TCND5000 |
PCN Design/Specification | Epoxy Change 17/Dec/2021 |
PCN Assembly/Origin | TCND5000 Resin Supplier 17/Dec/2021 |
HTML Datasheet | TCND5000 |
EDA Models | TCND5000 Models |
Product Drawings | TCND5000 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.9500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.22000 | ¥22.22 |
10 | ¥17.14600 | ¥171.46 |
25 | ¥14.28920 | ¥357.23 |
50 | ¥13.97120 | ¥698.56 |
100 | ¥12.70090 | ¥1,270.09 |
500 | ¥11.11358 | ¥5,556.79 |
1,000 | ¥9.84349 | ¥9,843.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.84349 | ¥19,686.98 |
4,000 | ¥9.52595 | ¥38,103.80 |
6,000 | ¥9.20842 | ¥55,250.52 |
Attribute | Description |
---|---|
Other Names | 751-1029-6 751-1029-2 751-1029-1 |
Standard Package | 2,000 |