PAM8304AYR | ||
---|---|---|
DigiKey Part Number | PAM8304AYRDITR-ND - Tape & Reel (TR) PAM8304AYRDICT-ND - Cut Tape (CT) PAM8304AYRDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PAM8304AYR | |
Description | IC AMP CLASS D MONO 3W DFN3030-8 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-DFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 4Ohm | |
Voltage - Supply | 2.8V ~ 6V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case | 8-WDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.63700 | ¥36.37 |
25 | ¥3.41520 | ¥85.38 |
100 | ¥2.78710 | ¥278.71 |
250 | ¥2.58888 | ¥647.22 |
500 | ¥2.20322 | ¥1,101.61 |
1,000 | ¥1.93946 | ¥1,939.46 |