PAM8013AKR | ||
---|---|---|
DigiKey Part Number | 31-PAM8013AKRTR-ND - Tape & Reel (TR) 31-PAM8013AKRCT-ND - Cut Tape (CT) 31-PAM8013AKRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PAM8013AKR | |
Description | IC AMP D MONO 3W U-FLGA1515-9 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class D U-FLGA1515-9 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 4Ohm | |
Voltage - Supply | 2.8V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | U-FLGA1515-9 | |
Package / Case | 9-UFLGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.24400 | ¥42.44 |
25 | ¥3.96000 | ¥99.00 |
100 | ¥3.16880 | ¥316.88 |
250 | ¥2.94256 | ¥735.64 |
500 | ¥2.48990 | ¥1,244.95 |
1,000 | ¥1.92402 | ¥1,924.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.75426 | ¥5,262.78 |
6,000 | ¥1.64109 | ¥9,846.54 |
15,000 | ¥1.52791 | ¥22,918.65 |
30,000 | ¥1.44868 | ¥43,460.40 |