Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS780330220DRVR

DigiKey Part Number
296-23439-2-ND - Tape & Reel (TR)
296-23439-1-ND - Cut Tape (CT)
296-23439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS780330220DRVR
Description
IC REG LIN 3.3/2.2V 150MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS780330220DRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
800 nA
Mfr
Current - Supply (Max)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
40dB ~ 15dB (10Hz ~ 1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V, 2.2V
Supplier Device Package
6-WSON (2x2)
Voltage Dropout (Max)
0.25V @ 250mA, -
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,866
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥5.05300¥50.53
25¥4.54840¥113.71
100¥3.99280¥399.28
250¥3.72812¥932.03
500¥3.56818¥1,784.09
1,000¥3.43990¥3,439.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.27420¥9,822.60
6,000¥3.19467¥19,168.02
9,000¥3.15486¥28,393.74
15,000¥3.11074¥46,661.10
21,000¥3.08496¥64,784.16
Manufacturers Standard Package