TPS780330220 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS780XXEVM-301

DigiKey Part Number
296-24110-ND
Manufacturer
Manufacturer Product Number
TPS780XXEVM-301
Description
EVAL BOARD FOR TPS780330220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS780330220 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
150mA
Manufacturer
Texas Instruments
Voltage - Input
2.2V ~ 5.5V
Packaging
Box
Regulator Type
Positive Fixed
Part Status
Active
Contents
Board(s)
Channels per IC
1 - Single
Utilized IC / Part
TPS780330220
Voltage - Output
2.2V or 3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥223.82000¥223.82
Manufacturers Standard Package