Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-THIN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS78001DDCT

DigiKey Part Number
296-27084-2-ND - Tape & Reel (TR)
296-27084-1-ND - Cut Tape (CT)
296-27084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS78001DDCT
Description
IC REG LINEAR POS ADJ SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS78001DDCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
800 nA
Mfr
Current - Supply (Max)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
40dB ~ 15dB (10Hz ~ 1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
1.22V
Supplier Device Package
SOT-23-THIN
Voltage - Output (Max)
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,526
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥8.05500¥80.55
25¥7.29760¥182.44
100¥6.46300¥646.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥6.56532¥1,641.33
500¥6.30548¥3,152.74
750¥6.17520¥4,631.40
1,250¥6.03086¥7,538.57
1,750¥5.94648¥10,406.34
2,500¥5.86533¥14,663.33
Manufacturers Standard Package