


TPS78001DDCR | |
|---|---|
DigiKey Part Number | 296-23331-2-ND - Tape & Reel (TR) 296-23331-1-ND - Cut Tape (CT) 296-23331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78001DDCR |
Description | IC REG LINEAR POS ADJ SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS78001DDCR Models |
Category | Current - Quiescent (Iq) 800 nA |
Mfr | Current - Supply (Max) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB ~ 15dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package SOT-23-THIN |
Voltage - Output (Max) | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.16000 | ¥7.16 |
| 10 | ¥5.12100 | ¥51.21 |
| 25 | ¥4.60880 | ¥115.22 |
| 100 | ¥4.04040 | ¥404.04 |
| 250 | ¥3.76916 | ¥942.29 |
| 500 | ¥3.60584 | ¥1,802.92 |
| 1,000 | ¥3.47138 | ¥3,471.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.30527 | ¥9,915.81 |
| 6,000 | ¥3.22397 | ¥19,343.82 |
| 9,000 | ¥3.18326 | ¥28,649.34 |
| 15,000 | ¥3.13816 | ¥47,072.40 |
| 21,000 | ¥3.11182 | ¥65,348.22 |


