
PAM8945PJR | |
|---|---|
DigiKey Part Number | PAM8945PJRDITR-ND - Tape & Reel (TR) PAM8945PJRDICT-ND - Cut Tape (CT) PAM8945PJRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8945PJR |
Description | IC AMP G MONO 4W WQFN3020-12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class G W-QFN2030-12 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V ~ 5.2V |
Manufacturer Diodes Incorporated | Features Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class G | Supplier Device Package W-QFN2030-12 |
Output Type 1-Channel (Mono) | Package / Case 12-PowerWFQFN |
Max Output Power x Channels @ Load 4W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥7.26900 | ¥72.69 |
| 25 | ¥6.57280 | ¥164.32 |
| 100 | ¥5.80880 | ¥580.88 |
| 250 | ¥5.44464 | ¥1,361.16 |
| 500 | ¥5.22514 | ¥2,612.57 |
| 1,000 | ¥5.11946 | ¥5,119.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.82130 | ¥14,463.90 |
| 6,000 | ¥4.71209 | ¥28,272.54 |
| 9,000 | ¥4.65742 | ¥41,916.78 |
| 15,000 | ¥4.59682 | ¥68,952.30 |











