33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 3A 22mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1005S330HT000

DigiKey Part Number
445-174931-2-ND - Tape & Reel (TR)
445-174931-1-ND - Cut Tape (CT)
445-174931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1005S330HT000
Description
FERRITE BEAD 33 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 3A 22mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
TDK
DC Resistance (DCR) (Max)
22mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
33 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFBA2V1005-330-REaton - Electronics Division19,365283-MFBA2V1005-330-RCT-ND¥153.00000Similar
In-Stock: 187
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.97000¥0.97
10¥0.67000¥6.70
25¥0.57840¥14.46
50¥0.52020¥26.01
100¥0.46550¥46.55
250¥0.40060¥100.15
500¥0.35618¥178.09
1,000¥0.31492¥314.92
5,000¥0.23606¥1,180.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.19286¥1,928.60
Manufacturers Standard Package