1/1 Transceiver Half RS422, RS485 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THVD2450DRBR

DigiKey Part Number
296-THVD2450DRBRTR-ND - Tape & Reel (TR)
296-THVD2450DRBRCT-ND - Cut Tape (CT)
296-THVD2450DRBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THVD2450DRBR
Description
IC TRANSCEIVER HALF 1/1 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
THVD2450DRBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
250 mV
Manufacturer
Texas Instruments
Data Rate
50Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-VDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SON (3x3)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,161
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.34000¥31.34
10¥23.66000¥236.60
25¥21.72680¥543.17
100¥19.60240¥1,960.24
250¥18.58928¥4,647.32
500¥18.43548¥9,217.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.24754¥54,742.62
Manufacturers Standard Package