


LMH6611MKX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6611MKX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6611MKX/NOPBCT-ND - Cut Tape (CT) 296-LMH6611MKX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6611MKX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6611MKX/NOPB Models |
Category | Voltage - Input Offset 74 µV |
Mfr | Current - Supply 3.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 460V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 135 MHz | Supplier Device Package TSOT-23-6 |
-3db Bandwidth 365 MHz | Base Product Number |
Current - Input Bias 6.5 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6611MK/NOPB | Texas Instruments | 3,613 | 296-41441-1-ND | ¥3.96000 | Parametric Equivalent |
| LMH6611MKE/NOPB | Texas Instruments | 2,160 | LMH6611MKE/NOPBCT-ND | ¥3.96000 | Parametric Equivalent |
| LT6230CS6#TRMPBF | Analog Devices Inc. | 5,002 | 505-LT6230CS6#TRMPBFCT-ND | ¥6.61000 | Similar |
| LT6230CS6#TRPBF | Analog Devices Inc. | 2,750 | 505-LT6230CS6#TRPBFCT-ND | ¥6.61000 | Similar |
| LT6230CS6-10#TRMPBF | Analog Devices Inc. | 522 | 505-LT6230CS6-10#TRMPBFCT-ND | ¥7.75000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.02000 | ¥22.02 |
| 10 | ¥16.32100 | ¥163.21 |
| 25 | ¥14.90120 | ¥372.53 |
| 100 | ¥13.34150 | ¥1,334.15 |
| 250 | ¥12.59880 | ¥3,149.70 |
| 500 | ¥12.25966 | ¥6,129.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.32690 | ¥33,980.70 |
| 6,000 | ¥11.10405 | ¥66,624.30 |









