Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LT6230CS6-10#TRMPBF

DigiKey Part Number
505-LT6230CS6-10#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6230CS6-10#TRMPBFCT-ND - Cut Tape (CT)
505-LT6230CS6-10#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6230CS6-10#TRMPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6230CS6-10#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
3.3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
12.6 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
320V/µs
Package / Case
SOT-23-6 Thin, TSOT-23-6
Gain Bandwidth Product
1.45 GHz
Supplier Device Package
TSOT-23-6
Current - Input Bias
5 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 522
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.73000¥46.73
10¥35.72600¥357.26
25¥32.97080¥824.27
100¥29.94480¥2,994.48
250¥28.72268¥7,180.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥27.63238¥13,816.19
1,000¥26.91661¥26,916.61
1,500¥26.55799¥39,836.99
2,500¥26.16098¥65,402.45
Manufacturers Standard Package