PAM8012AZN | ||
---|---|---|
DigiKey Part Number | PAM8012AZNDITR-ND - Tape & Reel (TR) PAM8012AZNDICT-ND - Cut Tape (CT) PAM8012AZNDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PAM8012AZN | |
Description | IC AMP CLASS D MONO 2W 9WCSP | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WCSP (1.3x1.3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-WCSP (1.3x1.3) | |
Package / Case | 9-WFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.91600 | ¥39.16 |
25 | ¥3.65800 | ¥91.45 |
100 | ¥2.92500 | ¥292.50 |
250 | ¥2.71632 | ¥679.08 |
500 | ¥2.29846 | ¥1,149.23 |
1,000 | ¥1.77601 | ¥1,776.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.61932 | ¥4,857.96 |
6,000 | ¥1.51484 | ¥9,089.04 |
15,000 | ¥1.41038 | ¥21,155.70 |
30,000 | ¥1.33724 | ¥40,117.20 |