Similar



TPS7A0533PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0533PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0533PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0533PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0533PDBVR |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0533PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.235V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9073-12GB | Richtek USA Inc. | 68 | RT9073-12GBCT-ND | ¥68.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.93500 | ¥19.35 |
| 25 | ¥1.71360 | ¥42.84 |
| 100 | ¥1.47700 | ¥147.70 |
| 250 | ¥1.36352 | ¥340.88 |
| 500 | ¥1.29520 | ¥647.60 |
| 1,000 | ¥1.23881 | ¥1,238.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.26477 | ¥3,794.31 |
| 6,000 | ¥1.22794 | ¥7,367.64 |
| 9,000 | ¥1.20948 | ¥10,885.32 |
| 15,000 | ¥1.18904 | ¥17,835.60 |
| 21,000 | ¥1.17709 | ¥24,718.89 |
| 30,000 | ¥1.16560 | ¥34,968.00 |












