Similar
Similar
Similar

TCA9539QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-44183-2-ND - Tape & Reel (TR) 296-44183-1-ND - Cut Tape (CT) 296-44183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9539QPWRQ1 |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9539QPWRQ1 Models |
Category | Current - Output Source/Sink 10mA, 25mA |
Manufacturer Texas Instruments | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Grade Automotive |
Number of I/O 16 | Qualification AEC-Q100 |
Interface I2C, SMBus | Mounting Type Surface Mount |
Interrupt Output Yes | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Features POR | Supplier Device Package 24-TSSOP |
Output Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCA9539PW-Q100J | Nexperia USA Inc. | 700 | 1727-NCA9539PW-Q100JCT-ND | ¥13.81000 | Similar |
| PCA9535PW,118 | NXP USA Inc. | 5,774 | 568-10296-1-ND | ¥18.36000 | Similar |
| PCA9655EDTR2G | onsemi | 0 | PCA9655EDTR2GOSCT-ND | ¥35.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.46000 | ¥26.46 |
| 10 | ¥19.82300 | ¥198.23 |
| 25 | ¥18.16760 | ¥454.19 |
| 100 | ¥16.34320 | ¥1,634.32 |
| 250 | ¥15.47316 | ¥3,868.29 |
| 500 | ¥15.23432 | ¥7,617.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥14.16233 | ¥28,324.66 |
| 4,000 | ¥13.87000 | ¥55,480.00 |
| 6,000 | ¥13.72363 | ¥82,341.78 |















