MFR Recommended
Similar
Similar
Similar

PCA9655EDTR2G | |
|---|---|
DigiKey Part Number | PCA9655EDTR2GOSTR-ND - Tape & Reel (TR) PCA9655EDTR2GOSCT-ND - Cut Tape (CT) PCA9655EDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9655EDTR2G |
Description | IC XPND 100KHZ I2C SMBUS 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 100 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9655EDTR2G Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output Source/Sink 42mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 100 kHz |
Part Status Obsolete | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 24-TSSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLA9555DTR2G | onsemi | 0 | 488-NLA9555DTR2GTR-ND | ¥8.16600 | MFR Recommended |
| PCA9535APW,118 | NXP USA Inc. | 1,035 | 568-9913-1-ND | ¥15.30000 | Similar |
| PCF8575PW | Texas Instruments | 167 | 296-33529-5-ND | ¥29.85000 | Similar |
| TCA9535PWR | Texas Instruments | 0 | 296-25129-1-ND | ¥15.63000 | Similar |
| TCA9539QPWRQ1 | Texas Instruments | 1,766 | 296-44183-1-ND | ¥28.78000 | Similar |




