100 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1124DL2-100.0000VAO

DigiKey Part Number
150-DSA1124DL2-100.0000VAO-ND
Manufacturer
Manufacturer Product Number
DSA1124DL2-100.0000VAO
Description
MEMS OSC AUTO LOWPWR -40C-105C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V Enable/Disable 6-VDFN
Datasheet
 Datasheet
EDA/CAD Models
DSA1124DL2-100.0000VAO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
42mA
Packaging
Tube
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN
Type
Supplier Device Package
6-VDFN (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
HCSL
Current - Supply (Disable) (Max)
22mA
Voltage - Supply
2.25V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 621
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.64000¥14.64
25¥12.23960¥305.99
100¥11.78470¥1,178.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.