216-244 | ||
---|---|---|
DigiKey Part Number | 2946-216-244-ND | |
Manufacturer | ||
Manufacturer Product Number | 216-244 | |
Description | FERRULE; SLEEVE FOR 1.5 MM / AWG | |
Customer Reference | ||
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥3.00000 | ¥30.00 |
25 | ¥2.73800 | ¥68.45 |
50 | ¥2.57720 | ¥128.86 |
100 | ¥2.46980 | ¥246.98 |
250 | ¥2.25556 | ¥563.89 |
500 | ¥2.14806 | ¥1,074.03 |
1,000 | ¥1.77214 | ¥1,772.14 |
2,500 | ¥1.61101 | ¥4,027.53 |