2604-3108 | ||
---|---|---|
DigiKey Part Number | 2946-2604-3108-ND | |
Manufacturer | ||
Manufacturer Product Number | 2604-3108 | |
Description | PCB TERMINAL BLOCK; LEVER; 4 MM; | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.89000 | ¥78.89 |
10 | ¥67.59600 | ¥675.96 |
25 | ¥64.50560 | ¥1,612.64 |
50 | ¥57.98600 | ¥2,899.30 |
100 | ¥54.89840 | ¥5,489.84 |
250 | ¥49.75192 | ¥12,437.98 |
500 | ¥46.32074 | ¥23,160.37 |
1,000 | ¥43.74737 | ¥43,747.37 |