216-246 | ||
---|---|---|
DigiKey Part Number | 2946-216-246-ND | |
Manufacturer | ||
Manufacturer Product Number | 216-246 | |
Description | FERRULE; SLEEVE FOR 2.5 MM / AWG | |
Customer Reference | ||
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.08mm²) Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.08mm²) | |
Length - Overall | 17.00mm | |
Length - Pin | 10.00mm | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.02900 | ¥30.29 |
25 | ¥2.76480 | ¥69.12 |
50 | ¥2.60240 | ¥130.12 |
100 | ¥2.49400 | ¥249.40 |
250 | ¥2.27760 | ¥569.40 |
500 | ¥2.16908 | ¥1,084.54 |
1,000 | ¥1.78947 | ¥1,789.47 |
3,000 | ¥1.62679 | ¥4,880.37 |