2604-3101 | ||
---|---|---|
DigiKey Part Number | 2946-2604-3101-ND | |
Manufacturer | ||
Manufacturer Product Number | 2604-3101 | |
Description | PCB TERMINAL BLOCK; LEVER; 4 MM; | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Wire to Board Terminal Block Vertical with Board Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥11.62400 | ¥116.24 |
25 | ¥10.77400 | ¥269.35 |
50 | ¥9.68860 | ¥484.43 |
100 | ¥9.45220 | ¥945.22 |
250 | ¥8.27076 | ¥2,067.69 |
500 | ¥7.56180 | ¥3,780.90 |
1,000 | ¥6.85283 | ¥6,852.83 |
5,000 | ¥6.02581 | ¥30,129.05 |